Cart

SMBJ30CA-E3/5B

VISHAY SMBJ30CA-E3/5B

image shown is a representation only

VISHAY

TVS-DIODE BI 0,6KW 35V SMB
Supplier: Vishay
Matchcode: SMBJ30CA
Rutronik No.: DTRL9834
Unit Pack: 3200
MOQ: 3200
package: SMB
Packaging: REEL
In Stock
0.0786 $
251.52 $

Prices

3,200 0.0786 $
6,400 0.0753 $
9,600 0.0736 $
12,800 0.0696 $
19,200 0.0663 $

Parameter

Package
SMB
PowerDissipati
0.6 kW
Application
BIDIRECTIO
Breakdown-V(BR)
35 V
Automotive
NO
Clamping voltag
48.4 V
Stand-off V Vwm
30 V
Serie
SMBJ
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85411000000
Country
China
ABC-Code
C
Supplier Lead time
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?