Cart

SMBJ26CD-M3/H

VISHAY SMBJ26CD-M3/H

image shown is a representation only

VISHAY

TVS-DIO. BI 0,6KW 30V 3.5% SMB
Supplier: Vishay
Matchcode: SMBJ26CA 3.5%
Rutronik No.: DTRL11026
Unit Pack: 1
MOQ: 1
package: SMB
Packaging: REEL
Topseller
In Stock
0.122 $
0.12 $

Prices

1 0.122 $
1,500 0.1126 $
3,000 0.1072 $
4,500 0.0969 $
7,500 0.089 $

Parameter

Package
SMB
PowerDissipati
0.6 kW
Application
UNIDIRECTI
Breakdown-V(BR)
30 V
Automotive
NO
Clamping voltag
41.6 V
Stand-off V Vwm
26 V
Serie
SMBJxxD
Tolerance
3.5 %
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85411000000
Country
China
Supplier Lead time
13 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?