Cart

SMBJ24CD-M3/H

VISHAY SMBJ24CD-M3/H

image shown is a representation only

VISHAY

TVS-DIO. BI 0,6KW 28V 3.5% SMB
Supplier: Vishay
Matchcode: SMBJ24CA 3.5%
Rutronik No.: DTRL11024
Unit Pack: 750
MOQ: 7500
package: SMB
Packaging: REEL
Topseller
On request
0.0879 $
659.25 $

Parameter

Package
SMB
PowerDissipati
0.6 kW
Application
BIDIRECTIO
Breakdown-V(BR)
28 V
Automotive
NO
Clamping voltag
38.4 V
Stand-off V Vwm
24 V
Serie
SMBJxxD
Tolerance
3.5 %
Leadfree Defin.
4
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85411000000
Country
China
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?