Cart

SMBJ16CAHE3_A/H

VISHAY SMBJ16CAHE3_A/H

image shown is a representation only

VISHAY

TVS-DIODE BI 0,6KW 19V SMB
Supplier: Vishay
Matchcode: SMBJ16CAHE3
Rutronik No.: DTRL12043
Unit Pack: 750
MOQ: 6000
package: SMB
Packaging: REEL
On request
0.2272 $
1,363.20 $

Parameter

Package
SMB
PowerDissipati
0.6 kW
Application
BIDIRECTIO
Breakdown-V(BR)
19 V
Automotive
AEC-Q(101)
Clamping voltag
26 V
Stand-off V Vwm
16 V
Serie
SMBJ
Tolerance
5 %
Leadfree Defin.
10
Packaging
REEL
Customs Tariff No.
85411000000
Country
China
Supplier Lead time
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?