Cart

SMBJ14CA-E3/5B

VISHAY SMBJ14CA-E3/5B

image shown is a representation only

VISHAY

TVS-DIODE BI 0,6KW 16V SMB
Supplier: Vishay
Matchcode: SMBJ14CA
Rutronik No.: DTRL10949
Unit Pack: 3200
MOQ: 3200
package: SMB
Packaging: REEL
Soon available
0.1373 $
439.36 $

Prices

3,200 0.1373 $
6,400 0.1277 $
9,600 0.1215 $
12,800 0.1098 $
19,200 0.1009 $

Parameter

Package
SMB
PowerDissipati
0.6 kW
Application
BIDIRECTIO
Breakdown-V(BR)
16 V
Automotive
NO
Clamping voltag
23.2 V
Stand-off V Vwm
14 V
Serie
SMBJ
Tolerance
5 %
Leadfree Defin.
RoHS-conform
Packaging
REEL
Customs Tariff No.
85411000000
Country
China
ABC-Code
C
Supplier Lead time
52 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?