Cart

SMBJ14CA-E3/52

VISHAY SMBJ14CA-E3/52

image shown is a representation only

VISHAY

TVS-DIODE BI 0,6KW 16V SMB
Supplier: Vishay
Matchcode: SMBJ14CA
Rutronik No.: DTRL10218
Unit Pack: 750
MOQ: 750
package: SMB
Packaging: REEL
Topseller
In Stock
0.079 $
59.25 $

Prices

750 0.079 $
1,500 0.0756 $
3,000 0.0739 $
4,500 0.07 $
8,250 0.0666 $

Parameter

Package
SMB
PowerDissipati
0.6 kW
Application
BIDIRECTIO
Breakdown-V(BR)
16 V
Automotive
NO
Clamping voltag
23.2 V
Stand-off V Vwm
14 V
Serie
SMBJ
Tolerance
5 %
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85411000000
Country
China
ABC-Code
C
Supplier Lead time
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?