SMBJ13CD-M3/H

image shown is a representation only
Supplier: Vishay
Matchcode: SMBJ13CA 3.5%
Rutronik No.: DTRL11021
Unit Pack: 750
MOQ: 750
package: SMB
Packaging: REEL
Topseller
Parameter
- Package
- SMB
- PowerDissipati
- 0.6 kW
- Application
- BIDIRECTIO
- Breakdown-V(BR)
- 15 V
- Automotive
- NO
- Clamping voltag
- 21.2 V
- Stand-off V Vwm
- 13 V
- Serie
- SMBJxxD
- Tolerance
- 3.5 %
- Leadfree Defin.
- 4
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85411000000
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 13 weeks