Cart

SMBJ13CA-E3/52

VISHAY SMBJ13CA-E3/52

image shown is a representation only

VISHAY

TVS-DIODE BI 0,6KW 15V SMB
Supplier: Vishay
Matchcode: SMBJ13CA
Rutronik No.: DTRL7263
Unit Pack: 750
MOQ: 3000
package: SMB
Packaging: REEL
Topseller
   Please login or register for custom pricing and delivery terms.
On request
0.1215 $
364.50 $

Prices

3,000 0.1215 $
15,000 0.0843 $

Parameter

Package
SMB
PowerDissipati
0.6 kW
Application
BIDIRECTIO
Breakdown-V(BR)
15 V
Automotive
NO
Clamping voltag
21.5 V
Stand-off V Vwm
13 V
Serie
SMBJ
Tolerance
5 %
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85411000000
Country
ABC-Code
B
Supplier Lead time
37 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?