Cart

SMBG30CA-E3/52

VISHAY SMBG30CA-E3/52

image shown is a representation only

VISHAY

TRANSIL BI 0,6KW 35V SMBG
Supplier: Vishay
Matchcode: SMBG30CA
Rutronik No.: DTRL9753
Unit Pack: 750
MOQ: 750
package: SMBG
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
In Stock
0.295 $
221.25 $

Prices

750 0.295 $
4,500 0.2596 $

Parameter

Package
SMBG
PowerDissipati
0.6 kW
Application
BIDIRECTIO
Breakdown-V(BR)
35 V
Automotive
NO
Clamping voltag
48.4 V
Stand-off V Vwm
30 V
Serie
SMBG
Leadfree Defin.
RoHS-conform
Packaging
REEL
Customs Tariff No.
85411000000
Country
China
ABC-Code
B
Supplier Leadtime
44 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?