Cart

SMB10J28AHE3/52

VISHAY SMB10J28AHE3/52

image shown is a representation only

VISHAY

TVS-DIODE UNI 1KW 33V SMB
Supplier: Vishay
Matchcode: SMB10J28AHE3
Rutronik No.: DTRL11202
Unit Pack: 750
MOQ: 3000
package: SMB
Packaging: REEL
On request
0.6312 $
1,893.60 $

Prices

3,000 0.6312 $
6,000 0.5799 $

Parameter

Package
SMB
PowerDissipati
1 kW
Application
UNIDIRECTI
Breakdown-V(BR)
33 V
Automotive
AEC-Q(101)
Clamping voltag
45.4 V
Stand-off V Vwm
28 V
Serie
SMB10J
Tolerance
5 %
Leadfree Defin.
RoHS-conform
Packaging
REEL
Customs Tariff No.
85411000000
Country
China
ABC-Code
C
Supplier Lead time
39 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?