Cart

SMB10J24AHE3/52

VISHAY SMB10J24AHE3/52

image shown is a representation only

VISHAY

TVS-DIODE UNI 1KW 28V SMB
Supplier: Vishay
Matchcode: SMB10J24AHE3
Rutronik No.: DTRL11218
Unit Pack: 1
MOQ: 1
package: SMB
Packaging: REEL
In Stock
0.7711 $
0.77 $

Prices

1 0.7711 $
1,500 0.7171 $
2,250 0.6824 $
3,000 0.6169 $
6,000 0.5668 $

Parameter

Package
SMB
PowerDissipati
1 kW
Application
UNIDIRECTI
Breakdown-V(BR)
28 V
Automotive
NO
Clamping voltag
38.9 V
Stand-off V Vwm
24 V
Serie
SMB10J
Leadfree Defin.
4
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85411000000
Country
China
Supplier Lead time
15 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?