Cart

SMAJ9.0A-E3/61

VISHAY SMAJ9.0A-E3/61

image shown is a representation only

VISHAY

TVS-DIODE UNI 0,4KW 10,5V SMA
Supplier: Vishay
Matchcode: SMAJ9.0A
Rutronik No.: DTRL7320
Unit Pack: 1800
MOQ: 1800
package: SMA
Packaging: REEL
In Stock
0.0642 $
115.56 $

Prices

1,800 0.0642 $
3,600 0.0614 $
7,200 0.0601 $
10,800 0.0569 $
14,400 0.0541 $

Parameter

Package
SMA
PowerDissipati
0.4 kW
Application
UNIDIRECTI
Breakdown-V(BR)
10.5 V
Automotive
NO
Clamping voltag
15.4 V
Stand-off V Vwm
9 V
Serie
SMAJ
Tolerance
5 %
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85411000000
Country
China
ABC-Code
C
Supplier Lead time
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?