Cart

SMAJ7.5A-E3/61

VISHAY SMAJ7.5A-E3/61

image shown is a representation only

VISHAY

TVS-DIODE UNI 0,4KW 9V SMA
Supplier: Vishay
Matchcode: SMAJ7.5A
Rutronik No.: DTRL8866
Unit Pack: 1800
MOQ: 3600
package: SMA
Packaging: REEL
Topseller
On request
0.0685 $
246.60 $

Prices

3,600 0.0685 $
7,200 0.0669 $
10,800 0.0633 $
14,400 0.0603 $

Parameter

Package
SMA
PowerDissipati
0.4 kW
Application
UNIDIRECTI
Breakdown-V(BR)
9 V
Automotive
NO
Clamping voltag
12.9 V
Stand-off V Vwm
7.5 V
Serie
SMAJ
Tolerance
5 %
Leadfree Defin.
4
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85411000000
Country
China
ABC-Code
C
Supplier Lead time
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?