Cart

SMAJ60AHE3/61

VISHAY SMAJ60AHE3/61

image shown is a representation only

VISHAY

TVS-DIODE UNI 0,4KW 70V SMA
Supplier: Vishay
Matchcode: SMAJ60AHE3
Rutronik No.: DTRL11477
Unit Pack: 1800
MOQ: 3600
package: SMA
Packaging: REEL
On request
0.2212 $
796.32 $

Prices

3,600 0.2212 $
7,200 0.2105 $
10,800 0.19 $
14,400 0.1748 $

Parameter

Package
SMA
PowerDissipati
0.4 kW
Application
UNIDIRECTI
Breakdown-V(BR)
70 V
Automotive
AEC-Q(101)
Clamping voltag
96.8 V
Stand-off V Vwm
60 V
Serie
SMAJ
Tolerance
5 %
Leadfree Defin.
4
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85411000000
Country
China
ABC-Code
B
Supplier Lead time
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?