Cart

SMAJ550-E3/61

VISHAY SMAJ550-E3/61

image shown is a representation only

VISHAY

TVS-DIODE UNI 0,3KW 550V SMA
Supplier: Vishay
Matchcode: SMAJ550
Rutronik No.: DTRL7406
Unit Pack: 1800
MOQ: 1800
package: SMA
Packaging: REEL
Best Choice
   Please login or register for custom pricing and delivery terms.
In Stock
0.1275 $
229.50 $

Prices

1,800 0.1275 $
3,600 0.1151 $
7,200 0.0938 $

Parameter

Package
SMA
PowerDissipati
0.3 kW
Application
UNIDIRECTI
Breakdown-V(BR)
550 V
Automotive
NO
Clamping voltag
760 V
Stand-off V Vwm
495 V
Serie
SMAJ
Tolerance
10 %
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85411000000
Country
ABC-Code
C
Supplier Lead time
52 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?