Cart

SMAJ36AHE3/5A

VISHAY SMAJ36AHE3/5A

image shown is a representation only

VISHAY

TRANSIL UNI 0,4KW 43V SMA AUTOM
Supplier: Vishay
Matchcode: SMAJ36AHE3
Rutronik No.: DTRL10502
Unit Pack: 7500
MOQ: 7500
package: SMA
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.131 $
982.50 $

Prices

7,500 0.131 $
15,000 0.0976 $

Parameter

Package
SMA
PowerDissipati
0.4 kW
Application
UNIDIRECTI
Breakdown-V(BR)
43 V
Automotive
AEC-Q(101)
Clamping voltag
58.1 V
Stand-off V Vwm
36 V
Serie
SMAJ
Leadfree Defin.
RoHS-conform
Packaging
REEL
Customs Tariff No.
85411000000
Country
China
Supplier Leadtime
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?