Cart

SMAJ33CAHE3/5A

VISHAY SMAJ33CAHE3/5A

image shown is a representation only

VISHAY

TVS-DI. BI 0,4KW 39V SMA AUTOM.
Supplier: Vishay
Matchcode: SMAJ33CAHE3
Rutronik No.: DTRL10630
Unit Pack: 7500
MOQ: 7500
package: SMA
Packaging: REEL
On request
0.30 $
2,250.00 $

Prices

7,500 0.30 $
15,000 0.2799 $
22,500 0.241 $
30,000 0.2047 $

Parameter

Package
SMA
PowerDissipati
0.4 kW
Application
BIDIRECTIO
Breakdown-V(BR)
39 V
Automotive
AEC-Q(101)
Clamping voltag
53.3 V
Stand-off V Vwm
33 V
Serie
SMAJ
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85411000000
Country
China
ABC-Code
B
Supplier Lead time
22 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?