Cart

SMAJ33AHE3/5A

VISHAY SMAJ33AHE3/5A

image shown is a representation only

VISHAY

TVS-DI. UNI 0,4KW 39V SMA AUTOM
Supplier: Vishay
Matchcode: SMAJ33AHE3
Rutronik No.: DTRL9563
Unit Pack: 7500
MOQ: 7500
package: SMA
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
Soon available
0.131 $
982.50 $

Parameter

Package
SMA
PowerDissipati
0.4 kW
Application
UNIDIRECTI
Breakdown-V(BR)
39 V
Automotive
AEC-Q(101)
Clamping voltag
53.3 V
Stand-off V Vwm
33 V
Serie
SMAJ
Tolerance
5 %
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85411000000
Country
ABC-Code
B
Supplier Lead time
52 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?