Cart

SMAJ28CAHE3/5A

VISHAY SMAJ28CAHE3/5A

image shown is a representation only

VISHAY

TVS-DIODE BI 0,4KW 33V SMA
Supplier: Vishay
Matchcode: SMAJ28CAHE3
Rutronik No.: DTRL9894
Unit Pack: 7500
MOQ: 7500
package: SMA
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.18 $
1,350.00 $

Prices

7,500 0.18 $
15,000 0.133 $

Parameter

Package
SMA
PowerDissipati
0.4 kW
Application
BIDIRECTIO
Breakdown-V(BR)
33 V
Automotive
AEC-Q(101)
Clamping voltag
45.4 V
Stand-off V Vwm
28 V
Serie
SMAJ
Leadfree Defin.
RoHS-conform
Packaging
REEL
Customs Tariff No.
85411000000
Country
China
ABC-Code
B
Supplier Leadtime
40 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?