Cart

SMAJ26AHE3/61

VISHAY SMAJ26AHE3/61

image shown is a representation only

VISHAY

TVS-DI. UNI 0,4KW 30V SMA AUTOM
Supplier: Vishay
Matchcode: SMAJ26AHE3
Rutronik No.: DTRL8764
Unit Pack: 1800
MOQ: 3600
package: SMA
Packaging: REEL
On request
0.222 $
799.20 $

Prices

3,600 0.222 $
7,200 0.2112 $
10,800 0.191 $
14,400 0.1754 $

Parameter

Package
SMA
PowerDissipati
0.4 kW
Application
UNIDIRECTI
Breakdown-V(BR)
30 V
Automotive
AEC-Q(101)
Clamping voltag
42.1 V
Stand-off V Vwm
26 V
Serie
SMAJ
Tolerance
5 %
Leadfree Defin.
4
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85411000000
Country
China
ABC-Code
B
Supplier Lead time
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?