Cart

SMAJ24AHE3/5A

VISHAY SMAJ24AHE3/5A

image shown is a representation only

VISHAY

TVS-DI. UNI 0,4KW 28V SMA AUTOM
Supplier: Vishay
Matchcode: SMAJ24AHE3
Rutronik No.: DTRL10158
Unit Pack: 7500
MOQ: 7500
package: SMA
Packaging: REEL
On request
0.239 $
1,792.50 $

Prices

7,500 0.239 $
15,000 0.2228 $
22,500 0.212 $
30,000 0.1761 $

Parameter

Package
SMA
PowerDissipati
0.4 kW
Application
UNIDIRECTI
Breakdown-V(BR)
28 V
Automotive
AEC-Q(101)
Clamping voltag
38.9 V
Stand-off V Vwm
24 V
Serie
SMAJ
Leadfree Defin.
4
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85411000000
Country
China
ABC-Code
B
Supplier Lead time
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?