Cart

SMAJ12CAHE3/61

VISHAY SMAJ12CAHE3/61

image shown is a representation only

VISHAY

TRANSIL BI 0,4KW 14V SMA AUTOM.
Supplier: Vishay
Matchcode: SMAJ12CAHE3
Rutronik No.: DTRL10545
Unit Pack: 1800
MOQ: 3600
package: SMA
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.13 $
468.00 $

Prices

3,600 0.13 $
5,400 0.124 $

Parameter

Package
SMA
PowerDissipati
0.4 kW
Application
BIDIRECTIO
Breakdown-V(BR)
14 V
Automotive
AEC-Q(101)
Clamping voltag
19.9 V
Stand-off V Vwm
12 V
Serie
SMAJ
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85411000000
Country
China
ABC-Code
B
Supplier Leadtime
40 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?