Cart

SMAJ120CA-E3/61

VISHAY SMAJ120CA-E3/61

image shown is a representation only

VISHAY

TVS-DIODE BI 0,4KW 140V SMA
Supplier: Vishay
Matchcode: SMAJ120CA
Rutronik No.: DTRL8980
Unit Pack: 1800
MOQ: 1800
package: SMA
Packaging: REEL
Topseller
In Stock
0.0652 $
117.36 $

Prices

1,800 0.0652 $
3,600 0.0624 $
7,200 0.061 $
10,800 0.0578 $
14,400 0.055 $

Parameter

Package
SMA
PowerDissipati
0.4 kW
Application
BIDIRECTIO
Breakdown-V(BR)
140 V
Automotive
NO
Clamping voltag
193 V
Stand-off V Vwm
120 V
Serie
SMAJ
Tolerance
5 %
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85411000000
Country
China
ABC-Code
B
Supplier Lead time
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?