Cart

SMAJ11CA-E3/61

VISHAY SMAJ11CA-E3/61

image shown is a representation only

VISHAY

TVS-DIODE BI 0,4kW 13V SMA
Supplier: Vishay
Matchcode: SMAJ11CA
Rutronik No.: DTRL10352
Unit Pack: 1800
MOQ: 1800
package: SMA
Packaging: REEL
Topseller
   Please login or register for custom pricing and delivery terms.
Soon available
0.1012 $
182.16 $

Prices

1,800 0.1012 $
3,600 0.0913 $
7,200 0.0745 $

Parameter

Package
SMA
PowerDissipati
0.4 kW
Application
BIDIRECTIO
Breakdown-V(BR)
13 V
Automotive
NO
Clamping voltag
18.2 V
Stand-off V Vwm
11 V
Serie
SMAJ
Tolerance
5 %
Leadfree Defin.
RoHS-conform
Packaging
REEL
Customs Tariff No.
85411000000
Country
ABC-Code
C
Supplier Lead time
54 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?