Cart

SMAJ11A-E3/61

VISHAY SMAJ11A-E3/61

image shown is a representation only

VISHAY

TVS-DIODE UNI 0,4KW 13V SMA
Supplier: Vishay
Matchcode: SMAJ11A
Rutronik No.: DTRL8187
Unit Pack: 1800
MOQ: 1800
package: SMA
Packaging: REEL
Topseller
In Stock
0.119 $
214.20 $

Prices

1,800 0.119 $
3,600 0.1106 $
7,200 0.1052 $
10,800 0.0951 $
14,400 0.0874 $

Parameter

Package
SMA
PowerDissipati
0.4 kW
Application
UNIDIRECTI
Breakdown-V(BR)
13 V
Automotive
NO
Clamping voltag
18.2 V
Stand-off V Vwm
11 V
Serie
SMAJ
Tolerance
5 %
Leadfree Defin.
4
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85411000000
Country
China
ABC-Code
C
Supplier Lead time
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?