Cart

SMA5J5.0A-E3/61

VISHAY SMA5J5.0A-E3/61

image shown is a representation only

VISHAY

TVS-DIODE UNI 0,5KW 7V SMA
Supplier: Vishay
Matchcode: SMA5J5.0A
Rutronik No.: DTRL9846
Unit Pack: 1800
MOQ: 3600
package: SMA
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.094 $
338.40 $

Prices

3,600 0.094 $
7,200 0.0767 $

Parameter

Package
SMA
PowerDissipati
0.5 kW
Application
UNIDIRECTI
Breakdown-V(BR)
6.7 V
Automotive
NO
Clamping voltag
9.2 V
Stand-off V Vwm
5 V
Serie
SMA5J
Leadfree Defin.
RoHS-conform
Packaging
REEL
Customs Tariff No.
85411000000
Country
China
ABC-Code
B
Supplier Leadtime
40 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?