Cart

SMA5J30A-E3/61

VISHAY SMA5J30A-E3/61

image shown is a representation only

VISHAY

TVS-DIODE UNI 0,5KW 35V SMA
Supplier: Vishay
Matchcode: SMA5J30A
Rutronik No.: DTRL9756
Unit Pack: 1800
MOQ: 1800
package: SMA
Packaging: REEL
In Stock
0.1701 $
306.18 $

Prices

1,800 0.1701 $
3,600 0.1583 $
7,200 0.1506 $
14,400 0.1362 $
18,000 0.1251 $

Parameter

Package
SMA
PowerDissipati
0.5 kW
Application
UNIDIRECTI
Breakdown-V(BR)
35 V
Automotive
NO
Clamping voltag
48.4 V
Stand-off V Vwm
30 V
Serie
SMA5J
Leadfree Defin.
4
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85411000000
Country
China
ABC-Code
C
Supplier Lead time
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?