Cart

SM8S33ATHE3/I

VISHAY SM8S33ATHE3/I

image shown is a representation only

VISHAY

TRANSIL AUTO 6,6KW 39V DO218Com
Supplier: Vishay
Matchcode: SM8S33ATHE3/I
Rutronik No.: DTRL11537
Unit Pack: 750
MOQ: 750
package: DO218
Packaging: REEL
On request
4.18 $
3,135.00 $

Prices

750 4.18 $
1,500 3.69 $
2,250 3.07 $

Parameter

Package
DO218
PowerDissipati
6.6 kW
Application
UNIDIRECTI
Breakdown-V(BR)
39 V
Automotive
AEC-Q(101)
Clamping voltag
53.3 V
Stand-off V Vwm
33 V
Serie
SM8S
Tolerance
5 %
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85411000000
Country
China
Supplier Lead time
27 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?