Cart

SM8S33AHE3/2D

VISHAY SM8S33AHE3/2D

image shown is a representation only

VISHAY

TRANSIL AUTO 6,6KW 39V DO218AB
Supplier: Vishay
Matchcode: SM8S33AHE3
Rutronik No.: DTRL8856
Unit Pack: 750
MOQ: 750
package: DO218AB
Packaging: REEL
On request
Obsolete Part
Supplier Last Time Buy: 02/28/2017
On request
On request
Article with this quantity is not orderable.

Parameter

Package
DO218AB
PowerDissipati
6.6 kW
Application
UNIDIRECTI
Breakdown-V(BR)
39 V
Automotive
AEC-Q(101)
Clamping voltag
53.3 V
Stand-off V Vwm
33 V
Serie
SM8S
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85411000000
Country
Taiwan
ABC-Code
B
Supplier Lead time
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?