Cart

SM8S30AHE3_A/I

VISHAY SM8S30AHE3_A/I

image shown is a representation only

VISHAY

TRANSIL AUTO 6,6KW 35V DO218AB
Supplier: Vishay
Matchcode: SM8S30AHE3
Rutronik No.: DTRL11256
Unit Pack: 750
MOQ: 750
package: DO218AB
Packaging: REEL
On request
4.45 $
3,337.50 $

Prices

750 4.45 $
1,500 3.93 $
2,250 3.27 $

Parameter

Package
DO218AB
PowerDissipati
6.6 kW
Application
UNIDIRECTI
Breakdown-V(BR)
35 V
Automotive
AEC-Q(101)
Clamping voltag
48.4 V
Stand-off V Vwm
30 V
Serie
SM8S
Tolerance
5 %
Leadfree Defin.
4
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85411000000
Country
Taiwan
Supplier Lead time
30 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?