Cart

SM8S28ATHE3/I

VISHAY SM8S28ATHE3/I

image shown is a representation only

VISHAY

TRANSIL 6,6KW 33V DO218AC AECQ
Supplier: Vishay
Matchcode: SM8S28ATHE3
Rutronik No.: DTRL10436
Unit Pack: 750
MOQ: 750
package: DO218
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
2.27 $
1,702.50 $

Prices

750 2.27 $
1,500 1.94 $

Parameter

Package
DO218
PowerDissipati
6.6 kW
Application
UNIDIRECTI
Breakdown-V(BR)
33 V
Automotive
AEC-Q(101)
Clamping voltag
45.4 V
Stand-off V Vwm
28 V
Serie
SM8S
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85411000000
Country
China
Supplier Leadtime
8 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?