Cart

SM8S16ATHE3/I

VISHAY SM8S16ATHE3/I

image shown is a representation only

VISHAY

TRANSIL 6,6KW 19V DO218
Supplier: Vishay
Matchcode: SM8S16ATHE3
Rutronik No.: DTRL10396
Unit Pack: 750
MOQ: 750
package: DO218
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
2.27 $
1,702.50 $

Prices

750 2.27 $
1,500 1.94 $

Parameter

Package
DO218
PowerDissipati
6.6 kW
Application
UNIDIRECTI
Breakdown-V(BR)
18 V
Automotive
AEC-Q(101)
Clamping voltag
26 V
Stand-off V Vwm
16 V
Serie
SM8S
Tolerance
5 %
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85411000000
Country
China
Supplier Leadtime
7 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?