Cart

SM8S15AHE3_A/I

VISHAY SM8S15AHE3_A/I

image shown is a representation only

VISHAY

TRANSIL AUTO 6,6KW 18V DO218AB
Supplier: Vishay
Matchcode: SM8S15AHE3
Rutronik No.: DTRL10799
Unit Pack: 750
MOQ: 750
package: DO218AB
Packaging: REEL
Soon available
4.59 $
3,442.50 $

Prices

750 4.59 $
1,500 4.05 $
2,250 3.37 $

Parameter

Package
DO218AB
PowerDissipati
6.6 kW
Application
UNIDIRECTI
Breakdown-V(BR)
18 V
Automotive
AEC-Q(101)
Clamping voltag
24.4 V
Stand-off V Vwm
15 V
Serie
SM8S
Tolerance
5 %
Leadfree Defin.
RoHS-conform
Packaging
REEL
Customs Tariff No.
85411000000
Country
Taiwan
ABC-Code
B
Supplier Lead time
66 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?