Cart

SM8S15AHE3/2D

VISHAY SM8S15AHE3/2D

image shown is a representation only

VISHAY

TRANSIL AUTO 6,6KW 18V DO218AB
Supplier: Vishay
Matchcode: SM8S15AHE3
Rutronik No.: DTRL9705
Unit Pack: 750
MOQ: 750
package: DO218AB
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
Obsolete Part
Supplier Last Time Buy: 01/01/0001
3.11 $
2,332.50 $

Prices

750 3.11 $
1,500 2.66 $
Article with this quantity is not orderable.

Parameter

Package
DO218AB
PowerDissipati
6.6 kW
Application
UNIDIRECTI
Breakdown-V(BR)
18 V
Automotive
AEC-Q(101)
Clamping voltag
24.4 V
Stand-off V Vwm
15 V
Serie
SM8S
Leadfree Defin.
RoHS-conform
Packaging
REEL
Customs Tariff No.
85411000000
Country
ABC-Code
B
Supplier Lead time
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?