Cart

SM6T36CAHE3/5B

VISHAY SM6T36CAHE3/5B

image shown is a representation only

VISHAY

TVS-DI. BI 0,6KW 36V SMB AUTO
Supplier: Vishay
Matchcode: SM6T36CAHE3
Rutronik No.: DTRL10248
Unit Pack: 3200
MOQ: 3200
package: SMB
Packaging: REEL
On request
0.4617 $
1,477.44 $

Prices

3,200 0.4617 $
6,400 0.4293 $
9,600 0.4086 $
12,800 0.3393 $

Parameter

Package
SMB
PowerDissipati
0.6 kW
Application
BIDIRECTIO
Breakdown-V(BR)
36 V
Automotive
AEC-Q(101)
Clamping voltag
49.9 V
Stand-off V Vwm
30.7 V
Serie
SM6T
Tolerance
5 %
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85411000000
Country
China
ABC-Code
B
Supplier Lead time
28 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?