Cart

SM5S33AHE3_A/I

VISHAY SM5S33AHE3_A/I

image shown is a representation only

VISHAY

TRANSIL AUTO 3,6KW 39V DO218AB
Supplier: Vishay
Matchcode: SM5S33AHE3
Rutronik No.: DTRL10796
Unit Pack: 750
MOQ: 750
package: DO218AB
Packaging: REEL
Soon available
3.04 $
2,280.00 $

Prices

750 3.04 $
1,500 2.83 $
2,250 2.43 $
3,000 2.06 $

Parameter

Package
DO218AB
PowerDissipati
3.6 kW
Application
UNIDIRECTI
Breakdown-V(BR)
39 V
Automotive
AEC-Q(101)
Clamping voltag
53.3 V
Stand-off V Vwm
33 V
Serie
SM5S
Tolerance
5 %
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85411000000
Country
Taiwan
ABC-Code
B
Supplier Lead time
42 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?