Cart

SM15T150A-E3/9AT

VISHAY SM15T150A-E3/9AT

image shown is a representation only

VISHAY

TVS-DIODE BI 1,5KW 150V SMC
Supplier: Vishay
Matchcode: SM15T150A
Rutronik No.: DTRL10973
Unit Pack: 3500
MOQ: 3500
package: SMC
Packaging: REEL
In Stock
0.3206 $
1,122.10 $

Prices

3,500 0.3206 $
7,000 0.2982 $
10,500 0.2837 $
14,000 0.2565 $
17,500 0.2357 $

Parameter

Package
SMC
PowerDissipati
1.5 kW
Application
BIDIRECTIO
Breakdown-V(BR)
150 V
Automotive
NO
Clamping voltag
207 V
Stand-off V Vwm
128 V
Serie
SM15T
Tolerance
5 %
Leadfree Defin.
4
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85411000000
Country
China
ABC-Code
B
Supplier Lead time
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?