Cart

SL42-E3/57T

VISHAY SL42-E3/57T

image shown is a representation only

VISHAY

LOW-VF SCHOTTKY-DIODE 4A 20V SM
Supplier: Vishay
Matchcode: SL42
Rutronik No.: DSKYS4901
Unit Pack: 850
MOQ: 1700
package: SMC
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.617 $
1,048.90 $

Prices

1,700 0.617 $
2,550 0.5853 $

Parameter

V(RRM)
20 V
Configuration
SINGLE
I(F)per diode
4 A
V(F)
0.31 V
I(FSM)
150 A
Mounting
SMT
Technology
Schottky
T(j) max
125 °C
Automotive
NO
Package
SMC
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85411000000
Country
China
ABC-Code
B
Supplier Leadtime
20 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?