Cart

SL22-E3/52T

VISHAY SL22-E3/52T

image shown is a representation only

VISHAY

SCHOTTKY-DIODE 2A 20V LOWVF SMB
Supplier: Vishay
Matchcode: SL22
Rutronik No.: DSKYS5281
Unit Pack: 750
MOQ: 3000
package: SMB
Packaging: REEL
On request
0.355 $
1,065.00 $

Prices

3,000 0.355 $
6,000 0.3378 $

Parameter

V(RRM)
20 V
Configuration
SINGLE
I(F)per diode
2 A
V(F)
0.32 V
Mounting
SMT
Technology
Schottky
T(j) max
125 °C
I(FSM)
60 A
Automotive
NO
Package
SMB
Leadfree Defin.
4
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85411000000
Country
China
ABC-Code
B
Supplier Lead time
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?