Cart

SL04-GS08

VISHAY SL04-GS08

image shown is a representation only

VISHAY

SCHOTTKY-DIODE 1.1A 40V SMF
Supplier: Vishay
Matchcode: SL04
Rutronik No.: DSKYS4661
Unit Pack: 3000
MOQ: 30000
package: SMF
Packaging: REEL
On request
Obsolete Part
Supplier Last Time Buy: 08/31/2016
On request
On request
Article with this quantity is not orderable.

Parameter

V(RRM)
40 V
Configuration
SINGLE
I(F)per diode
1.1 A
V(F)
0.51 V
Mounting
SMT
Technology
Schottky
T(j) max
125 °C
I(FSM)
40 A
Automotive
AEC-Q(101)
Package
SMF
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85411000000
Country
China
ABC-Code
C
Supplier Lead time
8 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?