Cart

SIZ342DT-T1-GE3

VISHAY

DUAL 30V 30A 11,5mOhm PwPAIR3x3
Supplier: Vishay
Matchcode: SIZ342DT-T1-GE3
Rutronik No.: TMOSP12726
Unit Pack: 3000
MOQ: 3000
package: PwrPAIR3x3
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.4457 $
1,337.10 $

Prices

3,000 0.4457 $
6,000 0.4304 $
9,000 0.415 $

Parameter

Configuartion
N+N-CH
V(DS)
30 V
I(D)at Tc=25°C
30 A
RDS(on)at 10V
11.5 mOhm
Package
PwrPAIR3x3
Q(g)
4.5 nC
P(tot)
16.7 W
R(thJC)
6 K/W
Logic level
NO
Automotive
NO
Technology
TrenchFET
Mounting
SMD
Fast bodydiode
NO
Leadfree Defin.
RoHS-conform
Packaging
REEL
Customs Tariff No.
85412900000
Country
Netherlands
ABC-Code
B
Supplier Leadtime
21 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?