Cart

SIS990DN-T1-GE3

VISHAY

N-CH 100V 12A 85mOhm PPAK1212
Supplier: Vishay
Matchcode: SIS990DN-T1-GE3
Rutronik No.: TMOSP11138
Unit Pack: 3000
MOQ: 3000
package: PPAK1212-8
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.4075 $
1,222.50 $

Prices

3,000 0.4075 $
6,000 0.4009 $
12,000 0.3876 $
15,000 0.381 $
18,000 0.371 $

Parameter

Configuartion
N+N-CH
V(DS)
100 V
I(D)at Tc=25°C
12 A
RDS(on)at 10V
85 mOhm
Package
PPAK1212-8
Q(g)
5.2 nC
P(tot)
25 W
R(thJC)
4 K/W
Logic level
NO
Automotive
NO
Technology
TrenchFET
Mounting
SMD
Fast bodydiode
NO
Leadfree Defin.
RoHS-conform
Packaging
REEL
Customs Tariff No.
85412900000
Country
Japan
Supplier Leadtime
28 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?