Cart

SIS434DN-T1-GE3

VISHAY

N-CH 40V 35A 7,6mOhm PPAK1212
Supplier: Vishay
Matchcode: SIS434DN-T1-GE3
Rutronik No.: TMOSP12760
Unit Pack: 3000
MOQ: 3000
package: PPAK1212-8
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.383 $
1,149.00 $

Prices

3,000 0.383 $
6,000 0.3698 $
9,000 0.3566 $

Parameter

Configuartion
N-CH
V(DS)
40 V
I(D)at Tc=25°C
35 A
RDS(on)at 10V
7.6 mOhm
Package
PPAK1212-8
Q(g)
25 nC
P(tot)
52 W
R(thJC)
1.9 K/W
Logic level
NO
Automotive
NO
Technology
TrenchFET
Mounting
SMD
Fast bodydiode
NO
Leadfree Defin.
RoHS-conform
Packaging
REEL
Customs Tariff No.
85412900000
Country
China
Supplier Leadtime
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?