Cart

SIRA00DP-T1-GE3

VISHAY

N-CH 30V 100A 1mOhm PPSO-8
Supplier: Vishay
Matchcode: SIRA00DP-T1-GE3
Rutronik No.: TMOSP11178
Unit Pack: 1
MOQ: 1
package: PPAKSO-8
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
In Stock
0.9544 $
0.95 $

Prices

1 0.9544 $
6,000 0.911 $

Parameter

Configuartion
N-CH
V(DS)
30 V
I(D)at Tc=25°C
100 A
RDS(on)at 10V
1 mOhm
Package
PPAKSO-8
Q(g)
147 nC
P(tot)
104 W
R(thJC)
1.2 K/W
Logic level
NO
Automotive
NO
Technology
TrenchFET4
Mounting
SMD
Fast bodydiode
NO
Leadfree Defin.
RoHS-conform
Packaging
REEL
Customs Tariff No.
85412900000
Country
Japan
ABC-Code
B
Supplier Leadtime
28 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?