Cart

SIR426DP-T1-GE3

VISHAY

N-CH 40V 30A 10,5mOhm PPSO-8
Supplier: Vishay
Matchcode: SIR426DP-T1-GE3
Rutronik No.: TMOSP10684
Unit Pack: 3000
MOQ: 3000
package: PPAKSO-8
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.583 $
1,749.00 $

Prices

3,000 0.583 $
6,000 0.56 $
9,000 0.543 $

Parameter

Configuartion
N-CH
V(DS)
40 V
I(D)at Tc=25°C
30 A
RDS(on)at 10V
10.5 mOhm
Package
PPAKSO-8
Q(g)
31 nC
P(tot)
41.7 W
R(thJC)
3 K/W
Logic level
YES
Automotive
NO
Technology
TrenchFET
Mounting
SMD
Fast bodydiode
NO
Leadfree Defin.
RoHS-conform
Packaging
REEL
Customs Tariff No.
85412900000
Country
Japan
ABC-Code
B
Supplier Leadtime
27 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?