Cart

SIP43101DLP-T1-E3

VISHAY

HSSvLSS 0.2A 32V MLP-44 SMD
Supplier: Vishay
Matchcode: SIP43101DLP-T1-E3
Rutronik No.: ICIFP45664
Unit Pack: 2500
MOQ: 2500
package: MLP44
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
1.35 $
3,375.00 $

Prices

2,500 1.35 $
10,000 1.33 $
20,000 1.31 $
40,000 1.29 $
50,000 1.27 $

Parameter

Channels
2
V(op,min)
9 V
V(op,max)
32 V
Automotive
NO
Package
MLP44
Mounting
SMD
Leadfree Defin.
RoHS-conform
T(j,min)
-40 °C
T(j,max)
85 °C
I(lim,max)/Ch
0.2 A
t(on)
0.35 µs
t(off)
0.4 µs
V(op,abs,max)
35 V
Packaging
REEL
Customs Tariff No.
85423990000
Country
Japan
ABC-Code
B
Supplier Leadtime
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?