- Home
- Semiconductors
- Protected MOSFETs
- Vishay Protected MOSFETs

single 3A 5,5V slew rate switch
Supplier:
Vishay
Matchcode:
SIP32509DT-T1-GE3
Rutronik No.:
ICIFP46157
Unit Pack: 3000
MOQ: 3000
package: TSOT23-6
Packaging: REEL
- Automotive
-
AEC-Q(100)
- Mounting
-
SMD
- Package
-
TSOT23-6
- Channels
-
1
- R(on,typ)/Ch
-
44 mOhm
- V(op,min)
-
1.1 V
- V(op,max)
-
5.5 V
- I(lim,max)/Ch
-
3 A
- Diagnostics
-
status
- Leadfree Defin.
-
10
- Packaging
-
REEL
- T(j,min)
-
-40 °C
- T(j,max)
-
125 °C
- OL Detec.ad OFF
-
N Y/N/NA/NAN
- t(on)
-
2500 µs
- Automotive
-
NO
- ECCN
- EAR99
- Customs Tariff No.
- 85423990000
- Country
- Philippines
- ABC-Code
- B
- Supplier Lead time
- 20 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
LSS 104mOhm 60V TO252-3 SMD
package:
TO252-3
Packaging:
REEL
LSS 104mOhm 60V TO252-3 SMD
package:
TO252-3
Packaging:
REEL
LSS 46mOhm 60V TO252-3 SMD
package:
TO252-3
Packaging:
REEL
LSS 550mOhm 60V SOT223 SMD
package:
SOT223
Packaging:
REEL
LSS 550mOhm 60V SOT223 SMD
package:
SOT223
Packaging:
REEL
LSS 550mOhm 60V SOT223 SMD
package:
SOT223
Packaging:
REEL
LSS 550mOhm 60V SOT223 SMD
package:
SOT223
Packaging:
REEL
LSS 550mOhm 60V SOT223 SMD
package:
SOT223
Packaging:
REEL
Best Choice
LSS 60Ohm 60V DPAK SMD
package:
D2Pak
Packaging:
REEL
LSS 28mOhm 60V TO252-3 SMD
package:
TO252-3
Packaging:
REEL
Best Choice
Previous
Next