Cart

SIP32430DN-T1-GE4

VISHAY

Single 3,2A slew rate switch
Supplier: Vishay
Matchcode: SIP32430DN-T1-GE4
Rutronik No.: ICIFP45919
Unit Pack: 2500
MOQ: 2500
package: DFN10
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
1.10 $
2,750.00 $

Prices

2,500 1.10 $
5,000 1.0776 $
7,500 1.0597 $

Parameter

Automotive
NO
Mounting
SMD
Package
DFN10
Channels
1
R(on,typ)/Ch
99 mOhm
V(op,min)
6 V
V(op,max)
28 V
I(lim,max)/Ch
3.2 A
Leadfree Defin.
RoHS-conform
Packaging
REEL
OL Detection
N Y/N/NA/NAN
V(in,max)
28 V
V(op,abs,max)
30 V
t(off)
8 µs
T(j,min)
-40 °C
T(j,max)
85 °C
OL Detec.ad ON
N Y/N/NA/NAN
Application
consumer
OL Detec.ad OFF
N Y/N/NA/NAN
t(on)
800 µs
Customs Tariff No.
85423990000
Country
Malaysia
ABC-Code
C
Supplier Leadtime
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?