Cart

SIP32414DNP-T1-GE4

VISHAY SIP32414DNP-T1-GE4

image shown is a representation only

VISHAY

Dual 2A 1.2V slew rate switch
Supplier: Vishay
Matchcode: SIP32414DNP-T1-GE4
Rutronik No.: ICIFP45709
Unit Pack: 3000
MOQ: 3000
package: TDFN8
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.2912 $
873.60 $

Prices

3,000 0.2912 $
6,000 0.2865 $
12,000 0.2818 $
18,000 0.277 $
24,000 0.2723 $

Parameter

Automotive
NO
Mounting
SMD
Package
TDFN8
Channels
2
R(on,typ)/Ch
62 mOhm
V(op,min)
1.1 V
V(op,max)
5.5 V
I(lim,max)/Ch
1.2 A
Diagnostics
status
Leadfree Defin.
RoHS-conform
Packaging
REEL
t(off)
0.27 µs
T(j,min)
-40 °C
T(j,max)
125 °C
OL Detec.ad OFF
N Y/N/NA/NAN
t(on)
150 µs
Customs Tariff No.
85423990000
Country
Malaysia
ABC-Code
B
Supplier Leadtime
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?