Cart

SIP32411DR-T1-GE3

VISHAY SIP32411DR-T1-GE3

image shown is a representation only

VISHAY

Single 2A 1.2V SC-70-6
Supplier: Vishay
Matchcode: SIP32411DR-T1-GE3
Rutronik No.: ICIFP46207
Unit Pack: 3000
MOQ: 3000
package: SC-70-6
Packaging: REEL
On request
0.3476 $
1,042.80 $

Prices

3,000 0.3476 $
6,000 0.3262 $
9,000 0.3208 $
12,000 0.2968 $

Parameter

Automotive
NO
Mounting
SMD
Package
SC-70-6
Channels
1
R(on,typ)/Ch
101 mOhm
V(op,min)
1.1 V
V(op,max)
5.5 V
I(lim,max)/Ch
1.2 A
Diagnostics
status
Leadfree Defin.
10
Packaging
REEL
t(off)
0.27 µs
T(j,min)
-40 °C
T(j,max)
85 °C
OL Detec.ad OFF
N Y/N/NA/NAN
Application
Multimedia
t(on)
140 µs
Automotive
NO
ECCN
EAR99
Customs Tariff No.
85423990000
Country
Taiwan
ABC-Code
B
Supplier Lead time
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?